Bosch 2608901474 EXPERT Mop Wheel 125mm Medium Bore Diameter 125mm

MPN
2608901474
Brand
Bosch
EAN-13
4059952589237
Order Code
01-9991
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bosch offers a mop wheel with a bore diameter of 125 mm. This single piece abrasive tool is part number 2608901474, designed for efficient surface finishing tasks. It is suitable for applications requiring precision and durability, such as metalworking and polishing tasks.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, Purple
Suitable for materials Stainless steel, Steel, Wood, Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot