Bosch 2608901392 Expert Diamond Cutting Disc 230mm Cuts Pipes Durable

MPN
2608901392
Brand
Bosch
EAN-13
4059952584553
Order Code
01-9986
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608901392 is a diamond cutting disc designed for precision cutting. With a diameter of 230 mm, it is suitable for use with angle grinders on masonry and concrete. Ideal for construction and renovation projects, it provides clean, smooth cuts thanks to its durable diamond grit.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Abrasive Material Diamond
Center hole Yes
Product colour Blue
Quantity 1
Shape Round
Thickness 3.2mm
Working depth (max) 3.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot