Bosch 2608901270 EXPERT N477 Polishing Disc 125mm 4X faster Velcro fastener

MPN
2608901270
Brand
Bosch
EAN-13
4059952572390
Order Code
01-9977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Bosch offers the Expert N477 polishing disc, a high-quality tool designed for optimal surface finishing. This disc has a diameter of 125 mm with a bore diameter of 22 mm, providing excellent compatibility for various polishing tasks. It is ideal for use in automotive detailing and woodworking applications, ensuring a smooth and professional finish.
Type Polishing disc
Bore Ø 22mm
Bore Size 2.2cm
Centre type Flat centre
Compatible with (details) Angle grinder
Diameter 125mm
Product colour Brown
Quantity per pack 1 pc(s)
Suitable for materials Stainless steel sheet (thin), Steel, Wood

Reviews

Be the first to submit a review

Trustpilot