Bosch 2608901264 Expert N477 Polishing Disc 115mm Fast Cut Velcro Attach

MPN
2608901264
Brand
Bosch
EAN-13
4059952572338
Order Code
01-9973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.29
10+ £2.16
50+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Bosch offers the EXPERT N477 polishing disc, designed with a diameter of 115 mm and a bore diameter of 22 mm. This single-disc accessory is ideal for professional surface finishing and polishing tasks. It is compatible with standard angle grinders for efficient and precise use in automotive and metalworking applications.
Type Polishing disc
Bore Ø 22mm
Compatible with (details) Angle grinder
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot