Bosch 2608901242 Expert N880 Fleece Wheel 125mm Medium S Long-lasting

MPN
2608901242
Brand
Bosch
EAN-13
4059952572116
Order Code
01-9960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bosch offers the Expert N880 abrasive fleece wheel, designed for use with a 125 mm eccentric sander. This medium-strength abrasive pad is ideal for surface preparation and smoothing applications. Suitable for professional and DIY projects, it ensures efficient material removal and a consistent finish.
Type Fleece Wheel
Diameter 125mm
Bore Size N/A
Grit 120

Reviews

Be the first to submit a review

Trustpilot