Bosch 2608901221 Expert N880 Woollen Belt 140x115mm Long-Lasting Finish

MPN
2608901221
Brand
Bosch
EAN-13
4059952571904
Order Code
01-9957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Bosch' Expert N880 woollen belt, measuring 140 mm by 115 mm, is designed for use with grinding equipment. These woollen belts ensure a smooth finish in polishing applications. The product, identified as part number 2608901221, is suitable for use in workshops and DIY projects.
Type Woollen belt
Length 140mm
Width 115mm
Best uses Removing paint
Depth 140mm
Dim (L x W) 140 mm x 115 mm
Product Type Sanding pad
Quantity per pack 2 pc(s)
Suitable For Dry sanding
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot