Bosch 2608901220 EXPERT N880 Woollen Belt 140x115mm 2pieces Lasts 3x longer

MPN
2608901220
Brand
Bosch
EAN-13
4059952571898
Order Code
01-9956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bosch EXPERT N880 Woollen Belt is a grinder accessory designed for precision grinding applications. Measuring 140 mm in length and 115 mm in width, this pack contains two pieces ideal for polishes and smooth finishes. Its high-quality wool material ensures effective and efficient abrasive performance on various surfaces.
Type Woollen belt
Length 140mm
Width 115mm
Backing Material Fleece
Best uses Finishing work, Removing paint
Dim (L x W) 140 mm x 115 mm
Product colour Red
Product Type Abrasive sheet
Quantity per pack 2 pc(s)
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot