Bosch 2608901210 Expert N880 Woollen Belt 229x152mm Long-lasting Durability

MPN
2608901210
Brand
Bosch
EAN-13
4059952571799
Order Code
01-9947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Bosch EXPERT N880 is a woollen belt designed for use with grinding equipment. Measuring 229 mm by 152 mm, it serves as an accessory for grinders to enhance surface finishing tasks. This product is suited for applications in polishing or fine grinding materials where a smooth finish is required.
Type Woollen belt
Length 229mm
Width 152mm
Best uses Removing paint
Depth 229mm
Dim (L x W) 229 mm x 152 mm
Product colour Black
Product Type Sanding pad
Quantity per pack 1 pc(s)
Suitable for materials Metal, Wood

Reviews

Be the first to submit a review

Trustpilot