Bosch 2608901193 EXPERT Multi Wheel 125mm Cuts Wood to Concrete

MPN
2608901193
Brand
Bosch
EAN-13
4059952567518
Order Code
01-9938
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

Bosch' EXPERT Carbide Multi Wheel X-LOCK is a cutting disc designed for efficient and precise cutting applications. This 125 mm straight cutting disc is durable and versatile, suitable for cutting a variety of materials including wood and metal. The product is ideal for professional use in construction or renovation tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Centre type Flat centre
Colour Blue, Red
Material Steel
Suitable for materials Hardwood, Plastic, Soft wall tile, Wood with nails
Weight 0.13

Reviews

Be the first to submit a review

Trustpilot