Bosch 2608901137 EXPERT C470 Sandpaper 80 Grit Ø150mm 50pcs Hook n Loop Fastener

MPN
2608901137
Brand
Bosch
EAN-13
4059952544755
Order Code
01-9920
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch EXPERT C470 Router sandpaper is a high-quality grinding disc designed for use with routers. It has a grit size of 80 and a diameter of 150 mm, making it suitable for efficient material removal and fine surface finishing. Typically used in wood and surface finishing applications, the pack contains 50 punched sandpaper discs for enhanced dust extraction.
Type Router sandpaper
Grit Size 80
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot