Bosch 2608901119 EXPERTC470 Sanding Disc 240Grit with Hook and Loop 10 Pack

MPN
2608901119
Brand
Bosch
EAN-13
4059952544571
Order Code
01-9919
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch offers the EXPERT C470, a set of 10 multi-purpose sander mesh sanding discs with grit size 240. These discs measure 150 mm by 100 mm and are ideal for various grinding and sanding tasks. Designed for enhanced dust extraction, they are suitable for use with multiple materials.
Type Multi-purpose sander mesh sanding disc
Grit Size 240
Width 100mm
Length 150mm
Center hole No
Depth 150mm
Dim (L x W) 150 mm x 100 mm
Product colour Brown
Quantity per pack 10 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot