Bosch 2608901117 EXPERT C470 Multi-purpose Sanding Disc 120 Grit 10 pieces

MPN
2608901117
Brand
Bosch
EAN-13
4059952544557
Order Code
01-9917
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.34
10+ £9.87
50+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Bosch offers the EXPERT C470 multi-purpose sander mesh sanding disc, model 2608901117. This pack contains 10 punched discs with a grit size of 120, designed for efficient sanding with dimensions of 150 mm by 100 mm. Ideal for various sanding applications, these discs enhance performance with their durable construction.
Type Multi-purpose sander mesh sanding disc
Grit Size 120
Width 100mm
Length 150mm
Center hole No
Depth 150mm
Dim (L x W) 150 mm x 100 mm
Product colour Brown
Quantity per pack 10 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot