Bosch 2608901112 Expert C470 Sander Paper Set 10pieces Velcro P60/80/120

MPN
2608901112
Brand
Bosch
EAN-13
4059952544502
Order Code
01-9913
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.73
10+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 08/10/2026

Bosch offers the EXPERT C470 Sander paper set, featuring grit sizes 60, 80, and 120. The set includes 10 pieces, each measuring 230 mm x 93 mm, and is ideal for grinding and smoothing surfaces. Suitable for various sanding applications, these discs are compatible with numerous grinders.
Type Sander paper set
Grit Size 60, 80, 120
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot