Bosch 2608901108 Expert C470 Router Sandpaper 240 Grit 150mm 5 pcs Hook and Loop

MPN
2608901108
Brand
Bosch
EAN-13
4059952544465
Order Code
01-9909
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT C470 is a pack of five router sandpapers, each with a punched grit size of 240 and a diameter of 150 mm. This grinding disc is designed for precise and efficient grinding tasks, making it an ideal choice for fine sanding applications. Manufactured by Bosch, it is suitable for use with various grinder equipment for smooth and accurate surface finishing.
Type Router sandpaper
Grit Size 240
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot