Bosch 2608901105 EXPERT C470 Sandpaper 100 Grit Ø150mm 5pcs Hook n Loop Fastener

MPN
2608901105
Brand
Bosch
EAN-13
4059952544434
Order Code
01-9906
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch EXPERT C470 Router sandpaper is a 150 mm grinding disc with a grit size of 100, available in packs of five. It is designed for precise and efficient grinding in woodworking and similar applications. This high-quality sandpaper ensures a smooth finish when used with compatible grinders or router sanders.
Type Router sandpaper
Grit Size 100
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot