Bosch 2608901104 EXPERTC470 Router Sandpaper 80Grit 150mm Hook and Loop 5 Pack

MPN
2608901104
Brand
Bosch
EAN-13
4059952544427
Order Code
01-9905
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the EXPERT C470 Router sandpaper with a grit size of 80 and a diameter of 150 mm, available in packs of 5. This grinding disc is part of the Bosch 2608901104 model and is suitable for sanding applications requiring precision and efficiency. Ideal for use with routers, it enhances grinding performance and is perfect for woodworking projects.
Type Router sandpaper
Grit Size 80
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot