Bosch 2608901102 EXPERT C470 Sandpaper 40 Grit 150mm 5pcs Hook and Loop Fastener

MPN
2608901102
Brand
Bosch
EAN-13
4059952544403
Order Code
01-9903
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bosch EXPERT C470 consists of router sandpaper with a grit size of 40, known for its durability and efficiency. Each pack contains five 150 mm punched grinding discs, ideal for fast material removal and smoothing. Suitable for professional woodworking and finishing tasks, these discs are designed for robust performance on routers.
Type Router sandpaper
Grit Size 40
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot