Bosch 2608901096 EXPERT C470 Router Sandpaper Ø125mm Grit 120 5pieces Velcro

MPN
2608901096
Brand
Bosch
EAN-13
4059952544342
Order Code
01-9898
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608901096 Router sandpaper is a high-quality grinding disc designed for efficient material removal. The EXPERT C470 model features a grit size of 120, ideal for precision smoothing and sanding tasks. Typically used with routers or grinders, these 125 mm discs come in sets of five, providing durable performance for woodworking and surface finishing applications.
Type Router sandpaper
Grit Size 120
Center hole Yes
Diameter 125mm
Dim (Ø) 125mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Round
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot