Bosch 2608900921 EXPERT C470 Sandpaper 120 Grit Ø150mm 50 pieces Hook and Loop

MPN
2608900921
Brand
Bosch
EAN-13
4059952542591
Order Code
01-9883
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £40.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch EXPERT C470 router sandpaper is designed for precise grinding and finishing tasks. It features a punched grit size of 120 and is 150 mm in diameter, making it suitable for various router applications. This pack contains 50 pieces, ideal for extensive sanding projects.
Type Router sandpaper
Grit Size 120
Brand compatibility Universal
Diameter 150mm
Dim (Ø) 150mm
Number of dust extraction holes 6
Product Type Sanding disc
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot