Bosch 2608900914 EXPERT C470 Sandpaper 240 Grit Ø125mm 50 pieces Hook and Loop

MPN
2608900914
Brand
Bosch
EAN-13
4059952542522
Order Code
01-9882
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £30.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bosch EXPERT C470 Router sandpaper is a high-quality grinding disc designed for precise sanding tasks. The sandpaper features punched grit size 240 with a diameter of 125 mm, ideal for smooth finishes. Sold in packs of 50 pieces, it is typically used for surface preparation and finishing in woodworking and detailing projects.
Type Router sandpaper
Grit Size 240
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Number of dust extraction holes 8
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot