Bosch 2608900913 EXPERTC470 Router Sandpaper 180Grit 125mm Hook and Loop 50 Pack

MPN
2608900913
Brand
Bosch
EAN-13
4059952542515
Order Code
01-9881
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bosch EXPERT C470 is a router sandpaper designed for grinding applications. It features a punched grit size of 180 and comes in a pack of 50 pieces with a diameter of 125 mm. This product is ideal for use with grinders in various grinding and sanding tasks.
Type Router sandpaper
Grit Size 180
Brand compatibility Universal
Diameter 125mm
Dim (Ø) 125mm
Number of dust extraction holes 8
Product colour Yellow
Product Type Sanding disc
Proper use Sanding
Quantity per pack 50 pc(s)
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot