Bosch 2608900912 Expert C470 Router Sandpaper 125mm 120 Grit 50pieces Fast

MPN
2608900912
Brand
Bosch
EAN-13
4059952542508
Order Code
01-9880
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Bosch offers the EXPERT C470 router sandpaper, model number 2608900912, featuring a grit size of 120 and a diameter of 125 mm. This grinding disc, supplied in a pack of 50 pieces, is designed for use with grinders and other grinding equipment. Ideal for smoothing and finishing surfaces, it is well-suited for woodworking and other detailed grinding applications.
Type Grinding Disc
Diameter 125mm
Bore Size N/A
Quantity 50
Brand compatibility Universal
Colour Yellow
Grit 120
Number of dust extraction holes 8
Proper use Sanding
Sander type Random orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot