Bosch 2608900905 Expert C470 Sandpaper Roll 120 Grit Fast & Durable

MPN
2608900905
Brand
Bosch
EAN-13
4059952542430
Order Code
01-9876
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT C470 Sandpaper roll features a grit size of 120, ideal for fine surface finishing. This unperforated grinding accessory is designed for efficient material removal. It is typically used for smoothing surfaces in woodworking and metalworking applications.
Type Abrasive roll
Grit Size P120
Length 5m
Width 93mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot