Bosch 2608900900 EXPERT C470 Sandpaper Roll Grit 180 Fast Durable

MPN
2608900900
Brand
Bosch
EAN-13
4059952542386
Order Code
01-9873
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT C470 Sandpaper Roll, model 2608900900, is an unperforated roll with a grit size of 180. Designed for precision grinding, this high-quality sandpaper roll is perfect for smoothing surfaces in various applications. Ideal for use with grinding equipment, it is a staple in woodworking and metalworking tasks.
Type Abrasive roll
Grit Size P180
Length 5m
Width 115mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot