Bosch 2608900898 EXPERT C470 Sandpaper Roll Grit 80 Fast Velcro Attach

MPN
2608900898
Brand
Bosch
EAN-13
4059952542362
Order Code
01-9871
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 is an unperforated sandpaper roll with a grit size of 80, ideal for grinding applications. Manufactured by Bosch, this product is designed for use with grinder equipment and offers efficient abrasive performance. It is typically used for surface finishing and material removal in woodworking and metalworking projects.
Type Abrasive roll
Grit Size P80
Length 5m
Width 115mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot