Bosch 2608900897 Expert C470 Sandpaper Grit 60 Unperforated Roll 2x Faster

MPN
2608900897
Brand
Bosch
EAN-13
4059952542355
Order Code
01-9870
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch EXPERT C470 is a sandpaper roll with a grit size of 60, designed for effective grinding and sanding applications. It is unperforated and intended for use with grinding equipment or grinder accessories. This product, identified by the part number 2608900897, is typically used for surface preparation and finishing tasks.
Type Abrasive roll
Grit Size P60
Length 5m
Width 115mm
Best uses Finishing work, Removing paint
Product colour Sand
Quantity per pack 1 pc(s)
Roll length 5m
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot