Bosch 2608900895 Expert C470 Sander Paper 240 Grit 115x107mm 10pieces Fast

MPN
2608900895
Brand
Bosch
EAN-13
4059952542331
Order Code
01-9868
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Was Unit Price (Ex VAT)
1+ £5.95 £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bosch EXPERT C470 is a high-quality sander paper suitable for fine sanding tasks. It features a grit size of 240 and comes in dimensions of 115 mm x 107 mm, making it ideal for precision work on smooth surfaces. This pack includes 10 pieces, perfect for use in various sanding and finishing applications.
Type Sander paper
Grit Size 240
Width 107mm
Length 115mm
Center hole No
Depth 115mm
Dim (L x W) 115 mm x 107 mm
Product colour Brown
Quantity per pack 5 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot