Bosch 2608900893 Expert C470 Sander Paper 120-Grit 115x107mm 10pieces Fast

MPN
2608900893
Brand
Bosch
EAN-13
4059952542317
Order Code
01-9866
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Was Unit Price (Ex VAT)
1+ £5.99 £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 is a pack of 10 sander papers designed for efficient grinding tasks. Each sheet measures 115 mm by 107 mm and features a punched grit size of 120, suitable for smoothing surfaces. This sander paper is typically used in applications requiring precision sanding in woodworking or metalworking projects.
Type Sander paper
Grit Size 120
Width 107mm
Length 115mm
Center hole No
Depth 107mm
Dim (L x W) 115 mm x 107 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot