Bosch 2608900891 Expert C470 Sander Paper 60 Grit 115x107mm 10 Pack

MPN
2608900891
Brand
Bosch
EAN-13
4059952542294
Order Code
01-9864
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Was Unit Price (Ex VAT)
1+ £5.49 £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT C470 Sander paper, with model number 2608900891, is designed for efficient grinding with a grit size of 60. Measuring 115 mm by 107 mm, this pack includes 10 pieces of punched sander paper ideal for surface finishing tasks. Use it with compatible grinding equipment for precise and high-performance sanding applications.
Type Sander paper
Grit Size 60
Width 107mm
Length 115mm
Center hole No
Depth 115mm
Dim (L x W) 115 mm x 107 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot