Bosch 2608900883 Expert C470 Sandpaper 240 Grit 133x80mm 10pieces Velcro

MPN
2608900883
Brand
Bosch
EAN-13
4059952542218
Order Code
01-9858
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Bosch' EXPERT C470 sander paper, model number 2608900883, is a high-quality grinding accessory specifically designed for sanding tasks. The punched grit size of 240 ensures fine and precise sanding, making it ideal for surface preparation and finishing. Measuring 133 mm by 80 mm and available in a pack of 10, this sander paper is suitable for use in various grinding equipment and applications.
Type Sander paper
Grit Size 240
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot