Bosch 2608900882 Expert C470 Sander Paper 10pieces 133x80mm Grit 180 Velcro

MPN
2608900882
Brand
Bosch
EAN-13
4059952542201
Order Code
01-9857
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch EXPERT C470 Sander Paper, with dimensions 133 mm x 80 mm and grit size 180, is ideal for precise sanding tasks. This set includes 10 pieces of punched grinding discs, designed for efficient material removal in various applications. Suitable for use with grinders, it is a versatile accessory for both professional and DIY sanding projects.
Type Sander paper
Grit Size 180
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot