Bosch 2608900879 Expert C470 Sander Paper 133x80mm Grit 80 Velcro 10piece

MPN
2608900879
Brand
Bosch
EAN-13
4059952542171
Order Code
01-9854
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.00
10+ £4.66
50+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Bosch offers the Expert C470 Sander Paper, designed for efficient grinding and polishing tasks. This product features Punched Grit size 80 measuring 133 mm by 80 mm, and comes in a convenient pack of 10 pieces. Suitable for use with sanding equipment, it enhances surface finishing in various DIY and professional applications.
Type Sander paper
Grit Size 80
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot