Bosch 2608900878 Expert C470 Sander Paper Grit 60 133x80mm Velcro 10pieces

MPN
2608900878
Brand
Bosch
EAN-13
4059952542164
Order Code
01-9853
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bosch offers the EXPERT C470, a set of high-quality sander papers, model number 2608900878. Each sheet features a punched grit size of 60 and measures 133 mm by 80 mm, with 10 pieces included per package. Ideal for grinding and smoothing surfaces, these sander papers are designed for use with compatible sanding machines for efficient and effective surface preparation.
Type Sander paper
Grit Size 60
Width 80mm
Length 133mm
Center hole No
Depth 80mm
Dim (L x W) 133 mm x 80 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot