Bosch 2608900875 Expert C470 Sander Paper Grit 100 10 pieces 230x115 mm

MPN
2608900875
Brand
Bosch
EAN-13
4059952542133
Order Code
01-9850
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.05
10+ £8.49
50+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the Expert C470 sander paper, model number 2608900875, suitable for precision grinding tasks. This set includes ten pieces of punched sander paper with a grit size of 100, each measuring 230 mm by 115 mm. Ideal for use with grinders, it ensures efficient material removal and surface smoothing.
Type Sander paper
Grit Size 100
Width 115mm
Length 230mm
Depth 115mm
Dim (L x W) 230 mm x 115 mm
Product colour Brown
Product Type Sanding plate
Quantity per pack 10 pc(s)
Suitable For Dry sanding
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot