Bosch 2608900868 EXPERT C470 Sander Paper Grit 320 230x115mm 10 pieces

MPN
2608900868
Brand
Bosch
EAN-13
4059952542065
Order Code
01-9844
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £8.98
10+ £8.42
50+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' EXPERT C470 Sander Paper, with a grit size of 320, measures 230 mm by 115 mm and comes in a pack of 10 pieces. This punched sander paper is designed for fine grinding tasks, ensuring smooth finishes on various surfaces. Typical applications include woodwork and surface preparation in DIY or professional settings.
Type Sander paper
Grit Size 320
Width 115mm
Length 230mm
Brand compatibility Universal
Dim (L x W) 230 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 230 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot