Bosch 2608900865 Expert C470 Sandpaper 240 Grit 230x115mm 10pieces Hook and Loop

MPN
2608900865
Brand
Bosch
EAN-13
4059952542034
Order Code
01-9841
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT C470 sander paper features a grit size of 240, ideal for fine sanding tasks. Each pack contains 10 pieces, with each sheet measuring 230 mm by 115 mm, designed for efficiency and durability. Typical applications include smoothing surfaces for professional finishing in woodworking or automotive repair tasks.
Type Sander paper
Grit Size 240
Width 115mm
Length 230mm
Center hole No
Depth 115mm
Dim (L x W) 230 mm x 115 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot