Bosch 2608900863 Expert C470 Sander Paper 120 Grit 230x115mm 10pieces Fast

MPN
2608900863
Brand
Bosch
EAN-13
4059952542010
Order Code
01-9839
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Expert C470 sander paper is designed for efficient sanding tasks, featuring a grit size of 120. This high-quality grinding equipment is suitable for various applications such as smoothing surfaces and removing old paint or varnish. Each pack contains 10 pieces, and the sander paper measures 230 mm by 115 mm, optimised for compatibility with different sanders.
Type Sander paper
Grit Size 120
Width 115mm
Length 230mm
Center hole No
Depth 115mm
Dim (L x W) 230 mm x 115 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot