Bosch 2608900862 EXPERT C470 Sander Paper Grit 80 230x115mm 10 pieces

MPN
2608900862
Brand
Bosch
EAN-13
4059952542003
Order Code
01-9838
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT C470 sander paper, part number 2608900862, features a grit size of 80 and is punched, measuring 230 mm x 115 mm. This abrasive paper comes in a pack of 10 pieces and is ideal for precision sanding tasks, providing efficient material removal and a smooth finish. Suitable for use in various grinding and smoothing applications, it enhances the performance of grinders and sanding machines.
Type Sander paper
Grit Size 80
Width 115mm
Length 230mm
Center hole No
Depth 115mm
Dim (L x W) 230 mm x 115 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot