Bosch 2608900857 EXPERT C470 Sander Paper 230x93mm Grit 180 10pieces

MPN
2608900857
Brand
Bosch
EAN-13
4059952541952
Order Code
01-9833
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch EXPERT C470 sander paper is designed for efficient grinding and sanding tasks. The product features a grit size of 180 with dimensions of 230 mm by 93 mm and comes in a pack of 10. Ideal for smoothing surfaces, it is commonly used in woodworking and metalworking projects.
Type Sander paper
Grit Size 180
Width 93mm
Length 230mm
Center hole Yes
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot