Bosch 2608900852 Expert C470 Sander Paper 400 Grit 280x115mm 10pieces

MPN
2608900852
Brand
Bosch
EAN-13
4059952541907
Order Code
01-9828
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/11/2026

The Bosch EXPERT C470 is a pack of sander paper featuring a grit size of 400, designed for smooth finishing. Measuring 280 mm by 115 mm, this set includes 10 punched sheets suitable for various sanding applications. Ideal for precision grinding and polishing tasks, it enhances the performance of any compatible grinder or sander.
Type Sander paper
Grit Size 400
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot