Bosch 2608900850 Expert C470 Sander Paper 180 Grit 280x115mm 10 pieces

MPN
2608900850
Brand
Bosch
EAN-13
4059952541884
Order Code
01-9826
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT C470 sander paper, model 2608900850, comes in a pack of 10 pieces, each measuring 280 mm by 115 mm. Featuring a grit size of 180, this punched sander paper is ideal for fine sanding and surface finishing tasks. Designed for use with grinding equipment, it provides efficient material removal on various surfaces.
Type Sander paper
Grit Size 180
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot