Bosch 2608900849 Expert C470 Sandpaper Grit 120 280x115mm 10pieces Hook and Loop

MPN
2608900849
Brand
Bosch
EAN-13
4059952541877
Order Code
01-9825
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch EXPERT C470 sander paper features a grit size of 120, ensuring a smooth finish for your sanding needs. This pack contains 10 punched sander papers, each measuring 280 mm by 115 mm, suitable for efficient dust extraction. Ideal for woodworking and preparation tasks, this high-quality sander paper enhances grinding performance and extends tool life.
Type Sander paper
Grit Size 120
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot