Bosch 2608900848 EXPERTC470 Sandpaper 80Grit 280x115mm Hook and Loop 10 Pack

MPN
2608900848
Brand
Bosch
EAN-13
4059952541860
Order Code
01-9824
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch EXPERT C470 Sander paper is a high-quality sanding accessory designed for efficient grinding applications. This punched sander paper features a grit size of 80 and dimensions of 280 mm by 115 mm, making it ideal for surface smoothing and material removal tasks. Packaged in a set of 10, it is suitable for use with compatible grinders and sanding equipment.
Type Sander paper
Grit Size 80
Width 115mm
Length 280mm
Brand compatibility Universal
Dim (L x W) 280 mm x 115 mm
Number of dust extraction holes 14
Product colour Yellow
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding plate shape Rectangular
Sanding plate size (WxD) 115 x 280 mm
Sanding surfaces Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot