Bosch 2608900843 EXPERT C470 Sander Paper 120 Grit 230x93mm 10 pieces

MPN
2608900843
Brand
Bosch
EAN-13
4059952541815
Order Code
01-9819
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Was Unit Price (Ex VAT)
1+ £5.55 £4.73
10+ £4.42
50+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch EXPERT C470 is a set of 10 unperforated sander paper sheets with a grit size of 120, measuring 230 mm by 93 mm. Made for grinding and smoothing applications, they are ideal for use in refinishing wood, metal, and other surfaces. This sander paper is part of the Bosch line, ensuring compatibility and reliability for sanding equipment.
Type Sander paper
Grit Size 120
Width 93mm
Length 230mm
Compatible products C420
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 10 pc(s)
Sander type Random orbital sander
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot