Bosch 2608900838 EXPERT C470 Sander Paper Grit 240 230x93mm 10pieces Velcro

MPN
2608900838
Brand
Bosch
EAN-13
4059952541761
Order Code
01-9815
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.81
50+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch EXPERT C470 is a high-quality sander paper, featuring a grit size of 240 for precise and smooth sanding. It measures 230 mm x 93 mm and comes in a pack of 10 punched sheets. This product is ideal for fine surface finishing on wood, paint, and other materials using compatible sanders.
Type Sander paper
Grit Size 240
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot