Bosch 2608900837 Expert C470 Sander Paper 180 Grit 230x93mm 10pieces Velcro

MPN
2608900837
Brand
Bosch
EAN-13
4059952541754
Order Code
01-9814
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch EXPERT C470 is sander paper with a grit size of 180, ideal for fine sanding tasks. Each pack contains 10 sheets, measuring 230 mm by 93 mm and coming pre-punched for easy dust extraction. These sander papers are designed for efficient and high-quality surface finishing on various materials.
Type Sander paper
Grit Size 180
Width 93mm
Length 230mm
Center hole No
Compliance certificates CE
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot