Bosch 2608900835 Expert C470 Sander Paper 80 Grit 230x93mm 10pieces Velcro

MPN
2608900835
Brand
Bosch
EAN-13
4059952541730
Order Code
01-9812
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch EXPERT C470 Sander paper is designed for efficient and precise sanding tasks. It has a grit size of 80 with dimensions of 230 mm x 93 mm and comes in a pack of 10. Typically used for smoothing surfaces, it enhances the performance of grinding equipment.
Type Sander paper
Grit Size 80
Width 93mm
Length 230mm
Center hole No
Depth 93mm
Dim (L x W) 230 mm x 93 mm
Product colour Brown
Quantity per pack 10 pc(s)
Shape Rectangular
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot