Bosch 2608900828 Expert C470 Delta Blade Grit 180 Fast Velcro 5pieces

MPN
2608900828
Brand
Bosch
EAN-13
4059952541662
Order Code
01-9805
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.59
50+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Bosch EXPERT C470 is a high-quality Delta grinder blade designed for precise grinding tasks. It features a punched grit size of 180, with dimensions of 93 mm by 93 mm, ideal for fine surface finishing. This set includes five blades, suitable for detailed grinding applications in woodworking and metalworking tasks.
Type Delta grinder blade
Grit Size 180
Width 93mm
Length 93mm
Center hole No
Depth 93mm
Dim (L x W) 93 mm x 93 mm
Product colour Brown
Quantity per pack 5 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot