Bosch 2608900827 Delta Sandpaper Hook & Loop Perforated 120 Grit 93mm Wood 5pk

MPN
2608900827
Brand
Bosch
EAN-13
4059952541655
Order Code
60-9284
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 51 despatched in 4 working days

The 93mm delta sanding sheets from Bosch offer a range of grits from 60 to 240 and pack sizes of 1, 5, and 25. The sheets are perforated for dust extraction and use a hook and loop system.


  • Category: Delta sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 120
  • Width across corners: 93mm
  • Manufacturer's part no.: 2608607353
Type Delta sandpaper
Grit Size 120
Width 93mm
Center hole No
Depth 93mm
Number In Pack 5
Product colour Brown
Quantity per pack 5 pc(s)
Size 93mm
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot