Bosch 2608900826 Expert C470 Delta Grinder Blade Grit 100 93x93mm 5pieces

MPN
2608900826
Brand
Bosch
EAN-13
4059952541648
Order Code
01-9804
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.82
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Bosch EXPERT C470 Delta grinder blade is a high-quality grinding disc designed for precise and efficient material removal. This product, with a grit size of 100 and dimensions of 93 mm x 93 mm, is ideal for use with Delta grinders in various sanding applications. Sold in packs of five, it enhances the performance of grinding and sanding tasks.
Type Delta grinder blade
Grit Size 100
Width 93mm
Length 93mm
Center hole No
Depth 93mm
Dim (L x W) 93 mm x 93 mm
Product colour Brown
Quantity per pack 5 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot